


AC05000005601JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000005601JAC00CT-ND - Cut Tape (CT) 749-AC05000005601JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000005601JAC00 |
Description | RES 5.6K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000005601JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,64240 € | 41,06 € |
| 50 | 1,48440 € | 74,22 € |
| 100 | 1,35010 € | 135,01 € |
| 250 | 1,20296 € | 300,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11088 € | 555,44 € |
| 1.000 | 1,03270 € | 1.032,70 € |
| 1.500 | 0,99253 € | 1.488,80 € |
| 2.500 | 0,94710 € | 2.367,75 € |
| 3.500 | 0,92003 € | 3.220,11 € |
| 5.000 | 0,89359 € | 4.467,95 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

