


AC05000005009JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000005009JAC00CT-ND - Cut Tape (CT) 749-AC05000005009JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000005009JAC00 |
Description | RES 50 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000005009JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,70720 € | 17,68 € |
| 50 | 0,63380 € | 31,69 € |
| 100 | 0,57170 € | 57,17 € |
| 250 | 0,50360 € | 125,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46098 € | 230,49 € |
| 1.000 | 0,42476 € | 424,76 € |
| 1.500 | 0,40615 € | 609,23 € |
| 2.500 | 0,38510 € | 962,75 € |
| 3.500 | 0,37256 € | 1.303,96 € |
| 5.000 | 0,36030 € | 1.801,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

