AC05000005007JAC00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,32000 €
Datasheet
500 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC05000005007JAC00

DigiKey Part Number
749-AC05000005007JAC00CT-ND - Cut Tape (CT)
749-AC05000005007JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000005007JAC00
Description
RES 0.5 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000005007JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,86800 €8,68 €
250,74560 €18,64 €
500,66880 €33,44 €
1000,60350 €60,35 €
2500,53196 €132,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,48722 €243,61 €
1.0000,44918 €449,18 €
1.5000,42964 €644,46 €
2.5000,40754 €1.018,85 €
3.5000,39437 €1.380,30 €
5.0000,38150 €1.907,50 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €