


AC05000003300JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000003300JAC00CT-ND - Cut Tape (CT) 749-AC05000003300JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000003300JAC00 |
Description | RES 330 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000003300JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,47140 € | 47,14 € |
| 250 | 0,41412 € | 103,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37832 € | 189,16 € |
| 1.000 | 0,34790 € | 347,90 € |
| 1.500 | 0,33227 € | 498,41 € |
| 2.500 | 0,31458 € | 786,45 € |
| 3.500 | 0,30404 € | 1.064,14 € |
| 5.000 | 0,29374 € | 1.468,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

