300 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000003000JAC00

DigiKey Part Number
749-AC05000003000JAC00CT-ND - Cut Tape (CT)
749-AC05000003000JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000003000JAC00
Description
RES 300 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000003000JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,69100 €6,91 €
250,59200 €14,80 €
500,53020 €26,51 €
1000,47730 €47,73 €
2500,41936 €104,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38308 €191,54 €
1.0000,35228 €352,28 €
1.5000,33645 €504,68 €
2.5000,31854 €796,35 €
3.5000,30787 €1.077,54 €
5.0000,29744 €1.487,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €