240 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000002407JAC00

DigiKey Part Number
749-AC05000002407JAC00CT-ND - Cut Tape (CT)
749-AC05000002407JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000002407JAC00
Description
RES 0.24 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000002407JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
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
In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,72900 €7,29 €
250,62480 €15,62 €
500,55940 €27,97 €
1000,50390 €50,39 €
2500,44304 €110,76 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,40496 €202,48 €
1.0000,37261 €372,61 €
1.5000,35598 €533,97 €
2.5000,33717 €842,93 €
3.5000,32596 €1.140,86 €
5.0000,31501 €1.575,05 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €