2.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC05000002208JAC00

DigiKey Part Number
749-AC05000002208JAC00CT-ND - Cut Tape (CT)
749-AC05000002208JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000002208JAC00
Description
RES 2.2 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68200 €6,82 €
250,58480 €14,62 €
500,52360 €26,18 €
1000,47140 €47,14 €
2500,41412 €103,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,37832 €189,16 €
1.0000,34790 €347,90 €
1.5000,33227 €498,41 €
2.5000,31458 €786,45 €
3.5000,30404 €1.064,14 €
5.0000,29374 €1.468,70 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €