


AC05000002000JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000002000JAC00CT-ND - Cut Tape (CT) 749-AC05000002000JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000002000JAC00 |
Description | RES 200 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000002000JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,47140 € | 47,14 € |
| 250 | 0,41412 € | 103,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37832 € | 189,16 € |
| 1.000 | 0,34790 € | 347,90 € |
| 1.500 | 0,33227 € | 498,41 € |
| 2.500 | 0,31458 € | 786,45 € |
| 3.500 | 0,30404 € | 1.064,14 € |
| 5.000 | 0,29374 € | 1.468,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

