
AC05000001509JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000001509JAC00CT-ND - Cut Tape (CT) 749-AC05000001509JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001509JAC00 |
Description | RES 15 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001509JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,53200 € | 26,60 € |
| 100 | 0,47900 € | 47,90 € |
| 250 | 0,42088 € | 105,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38446 € | 192,23 € |
| 1.000 | 0,35355 € | 353,55 € |
| 1.500 | 0,33766 € | 506,49 € |
| 2.500 | 0,31969 € | 799,22 € |
| 3.500 | 0,30897 € | 1.081,39 € |
| 5.000 | 0,29851 € | 1.492,55 € |
| 6.000 | 0,29349 € | 1.760,94 € |
| 12.000 | 0,27627 € | 3.315,24 € |
| 12.500 | 0,27534 € | 3.441,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

