


AC05000001501JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000001501JAC00CT-ND - Cut Tape (CT) 749-AC05000001501JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001501JAC00 |
Description | RES 1.5K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001501JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,47730 € | 47,73 € |
| 250 | 0,41936 € | 104,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38308 € | 191,54 € |
| 1.000 | 0,35228 € | 352,28 € |
| 1.500 | 0,33645 € | 504,68 € |
| 2.500 | 0,31854 € | 796,35 € |
| 3.500 | 0,30787 € | 1.077,54 € |
| 5.000 | 0,29744 € | 1.487,20 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

