PPCxD,PPCxW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPCxD,PPCxW Series
ACxx Series

AC05000001007JAC00

DigiKey Part Number
749-AC05000001007JAC00CT-ND - Cut Tape (CT)
749-AC05000001007JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000001007JAC00
Description
RES 0.1 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000001007JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,73200 €7,32 €
250,62720 €15,68 €
500,56140 €28,07 €
1000,50570 €50,57 €
2500,44464 €111,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,40642 €203,21 €
1.0000,37395 €373,95 €
1.5000,35726 €535,89 €
2.5000,33838 €845,95 €
3.5000,32713 €1.144,95 €
5.0000,31614 €1.580,70 €
6.0000,31088 €1.865,28 €
12.0000,29278 €3.513,36 €
12.5000,29181 €3.647,62 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €