


AC04AT0001009JAC00 | |
|---|---|
DigiKey Part Number | 749-1820-1-ND - Cut Tape (CT) 749-1820-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04AT0001009JAC00 |
Description | RES 10 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 4W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04AT0001009JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,56760 € | 14,19 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,45700 € | 45,70 € |
| 250 | 0,40128 € | 100,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36640 € | 183,20 € |
| 1.000 | 0,33679 € | 336,79 € |
| 1.500 | 0,32157 € | 482,36 € |
| 2.500 | 0,30435 € | 760,88 € |
| 3.500 | 0,29409 € | 1.029,32 € |
| 5.000 | 0,28407 € | 1.420,35 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

