
AC04000004700JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000004700JAC00CT-ND - Cut Tape (CT) 749-AC04000004700JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000004700JAC00 |
Description | RES 470 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000004700JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,51680 € | 12,92 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,41550 € | 41,55 € |
| 250 | 0,36452 € | 91,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33256 € | 166,28 € |
| 1.000 | 0,30541 € | 305,41 € |
| 1.500 | 0,29147 € | 437,20 € |
| 2.500 | 0,27569 € | 689,23 € |
| 3.500 | 0,26628 € | 931,98 € |
| 5.000 | 0,25709 € | 1.285,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

