
AC04000003307JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000003307JAC00CT-ND - Cut Tape (CT) 749-AC04000003307JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000003307JAC00 |
Description | RES 0.33 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000003307JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,52520 € | 13,13 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,42230 € | 42,23 € |
| 250 | 0,37044 € | 92,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33796 € | 168,98 € |
| 1.000 | 0,31037 € | 310,37 € |
| 1.500 | 0,29620 € | 444,30 € |
| 2.500 | 0,28016 € | 700,40 € |
| 3.500 | 0,27061 € | 947,14 € |
| 5.000 | 0,26127 € | 1.306,35 € |
| 6.000 | 0,25679 € | 1.540,74 € |
| 12.000 | 0,24142 € | 2.897,04 € |
| 12.500 | 0,24059 € | 3.007,38 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

