2.2 kOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC04000002201JAC00

DigiKey Part Number
749-AC04000002201JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC04000002201JAC00
Description
RES 2.2K OHM 4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC04000002201JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
100/ +180ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,24197 €241,97 €
Unit Price without VAT:0,24197 €
Unit Price with VAT:0,28794 €