ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC04000002200JAC00

DigiKey Part Number
749-AC04000002200JAC00CT-ND - Cut Tape (CT)
749-AC04000002200JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC04000002200JAC00
Description
RES 220 OHM 4W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC04000002200JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,61400 €6,14 €
250,52520 €13,13 €
500,46960 €23,48 €
1000,42230 €42,23 €
2500,37044 €92,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33796 €168,98 €
1.0000,31037 €310,37 €
1.5000,29620 €444,30 €
2.5000,28016 €700,40 €
3.5000,27061 €947,14 €
5.0000,26127 €1.306,35 €
6.0000,25679 €1.540,74 €
12.0000,24142 €2.897,04 €
12.5000,24059 €3.007,38 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €