


AC03AT0004708JAC00 | |
|---|---|
DigiKey Part Number | 749-1812-1-ND - Cut Tape (CT) 749-1812-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03AT0004708JAC00 |
Description | RES 4.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03AT0004708JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 $ | 0,99 $ |
| 10 | 0,64200 $ | 6,42 $ |
| 25 | 0,54880 $ | 13,72 $ |
| 50 | 0,49020 $ | 24,51 $ |
| 100 | 0,44040 $ | 44,04 $ |
| 250 | 0,38580 $ | 96,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35162 $ | 175,81 $ |
| 1.000 | 0,32257 $ | 322,57 $ |
| 1.500 | 0,30764 $ | 461,46 $ |
| 2.500 | 0,29075 $ | 726,88 $ |
| 3.500 | 0,28068 $ | 982,38 $ |
| 5.000 | 0,27085 $ | 1.354,25 $ |
| Unit Price without VAT: | 0,99000 $ |
|---|---|
| Unit Price with VAT: | 1,17810 $ |

