Parametric Equivalent



AC03AT0004707JAC00 | |
|---|---|
DigiKey Part Number | 749-1811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03AT0004707JAC00 |
Description | RES 0.47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03AT0004707JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC03AT0904707JBM00 | Vishay Beyschlag/Draloric/BC Components | 2.442 | 56-AC03AT0904707JBM00CT-ND | 2,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21998 € | 219,98 € |
| Unit Price without VAT: | 0,21998 € |
|---|---|
| Unit Price with VAT: | 0,26178 € |


