270 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03AT0002700JAC00

DigiKey Part Number
749-1802-1-ND - Cut Tape (CT)
749-1802-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03AT0002700JAC00
Description
RES 270 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03AT0002700JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
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
In-Stock: 2.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,55300 €5,53 €
250,47240 €11,81 €
500,42180 €21,09 €
1000,37900 €37,90 €
2500,33200 €83,00 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,30260 €151,30 €
1.0000,27760 €277,60 €
1.5000,26475 €397,12 €
2.5000,25022 €625,55 €
3.5000,24155 €845,42 €
5.0000,23309 €1.165,45 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €