22 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03AT0002209JAC00

DigiKey Part Number
749-1801-1-ND - Cut Tape (CT)
749-1801-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03AT0002209JAC00
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03AT0002209JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-10/ -80ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,54600 €5,46 €
250,46640 €11,66 €
500,41660 €20,83 €
1000,37430 €37,43 €
2500,32788 €81,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,29884 €149,42 €
1.0000,27415 €274,15 €
1.5000,26146 €392,19 €
2.5000,24711 €617,77 €
3.5000,23855 €834,93 €
5.0000,23019 €1.150,95 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €