


AC03AT0001501JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03AT0001501JAC00CT-ND - Cut Tape (CT) 749-AC03AT0001501JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03AT0001501JAC00 |
Description | RES 1.5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03AT0001501JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,37430 € | 37,43 € |
| 250 | 0,32788 € | 81,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29884 € | 149,42 € |
| 1.000 | 0,27415 € | 274,15 € |
| 1.500 | 0,26146 € | 392,19 € |
| 2.500 | 0,24711 € | 617,77 € |
| 3.500 | 0,23855 € | 834,93 € |
| 5.000 | 0,23019 € | 1.150,95 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

