82 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000008209JAC00

DigiKey Part Number
749-AC03000008209JAC00CT-ND - Cut Tape (CT)
749-AC03000008209JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000008209JAC00
Description
RES 82 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000008209JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,52400 €5,24 €
250,44720 €11,18 €
500,39920 €19,96 €
1000,35870 €35,87 €
2500,31400 €78,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28602 €143,01 €
1.0000,26227 €262,27 €
1.5000,25007 €375,11 €
2.5000,23626 €590,65 €
3.5000,22803 €798,11 €
5.0000,22000 €1.100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €