
AC03000005609JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000005609JAC00CT-ND - Cut Tape (CT) 749-AC03000005609JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000005609JAC00 |
Description | RES 56 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000005609JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,36320 € | 36,32 € |
| 250 | 0,31796 € | 79,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28962 € | 144,81 € |
| 1.000 | 0,26557 € | 265,57 € |
| 1.500 | 0,25322 € | 379,83 € |
| 2.500 | 0,23924 € | 598,10 € |
| 3.500 | 0,23091 € | 808,19 € |
| 5.000 | 0,22277 € | 1.113,85 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

