AC03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000004701JAC00

DigiKey Part Number
749-AC03000004701JAC00CT-ND - Cut Tape (CT)
749-AC03000004701JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000004701JAC00
Description
RES 4.7K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000004701JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,68300 €16,83 €
251,45720 €36,43 €
501,31520 €65,76 €
1001,19460 €119,46 €
2501,06240 €265,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,97970 €489,85 €
1.0000,90944 €909,44 €
1.5000,87336 €1.310,04 €
2.5000,83255 €2.081,38 €
3.5000,80823 €2.828,80 €
5.0000,78447 €3.922,35 €
6.0000,77308 €4.638,48 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €