
AC03000004701JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000004701JAC00CT-ND - Cut Tape (CT) 749-AC03000004701JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000004701JAC00 |
Description | RES 4.7K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000004701JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,45200 € | 36,30 € |
| 50 | 1,31060 € | 65,53 € |
| 100 | 1,19030 € | 119,03 € |
| 250 | 1,05856 € | 264,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97618 € | 488,09 € |
| 1.000 | 0,90618 € | 906,18 € |
| 1.500 | 0,87023 € | 1.305,35 € |
| 2.500 | 0,82956 € | 2.073,90 € |
| 3.500 | 0,80533 € | 2.818,65 € |
| 5.000 | 0,78166 € | 3.908,30 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

