AC03000002709JAC00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,82000 €
Datasheet
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000002709JAC00

DigiKey Part Number
749-AC03000002709JAC00CT-ND - Cut Tape (CT)
749-AC03000002709JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000002709JAC00
Description
RES 27 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000002709JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,53000 €5,30 €
250,45280 €11,32 €
500,40440 €20,22 €
1000,36320 €36,32 €
2500,31796 €79,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28962 €144,81 €
1.0000,26557 €265,57 €
1.5000,25322 €379,83 €
2.5000,23924 €598,10 €
3.5000,23091 €808,19 €
5.0000,22277 €1.113,85 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €