
AC03000002407JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000002407JAC00CT-ND - Cut Tape (CT) 749-AC03000002407JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000002407JAC00 |
Description | RES 0.24 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000002407JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,34052 € | 85,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31046 € | 155,23 € |
| 1.000 | 0,28492 € | 284,92 € |
| 1.500 | 0,27180 € | 407,70 € |
| 2.500 | 0,25694 € | 642,35 € |
| 3.500 | 0,24810 € | 868,35 € |
| 5.000 | 0,23945 € | 1.197,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

