
AC03000002401JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000002401JAC00CT-ND - Cut Tape (CT) 749-AC03000002401JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000002401JAC00 |
Description | RES 2.4K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000002401JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,35870 € | 35,87 € |
| 250 | 0,31400 € | 78,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28602 € | 143,01 € |
| 1.000 | 0,26227 € | 262,27 € |
| 1.500 | 0,25007 € | 375,11 € |
| 2.500 | 0,23626 € | 590,65 € |
| 3.500 | 0,22803 € | 798,11 € |
| 5.000 | 0,22000 € | 1.100,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

