
AC03000002207JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000002207JAC00CT-ND - Cut Tape (CT) 749-AC03000002207JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000002207JAC00 |
Description | RES 0.22 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,49160 € | 12,29 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,39490 € | 39,49 € |
| 250 | 0,34608 € | 86,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31550 € | 157,75 € |
| 1.000 | 0,28955 € | 289,55 € |
| 1.500 | 0,27621 € | 414,31 € |
| 2.500 | 0,26112 € | 652,80 € |
| 3.500 | 0,25213 € | 882,46 € |
| 5.000 | 0,24334 € | 1.216,70 € |
| 6.000 | 0,23913 € | 1.434,78 € |
| 12.000 | 0,22466 € | 2.695,92 € |
| 12.500 | 0,22388 € | 2.798,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

