AC03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000001509JAC00

DigiKey Part Number
749-AC03000001509JAC00CT-ND - Cut Tape (CT)
749-AC03000001509JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000001509JAC00
Description
RES 15 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000001509JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,53200 €5,32 €
250,45440 €11,36 €
500,40580 €20,29 €
1000,36450 €36,45 €
2500,31908 €79,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,29066 €145,33 €
1.0000,26653 €266,53 €
1.5000,25413 €381,20 €
2.5000,24010 €600,25 €
3.5000,23174 €811,09 €
5.0000,22357 €1.117,85 €
6.0000,21965 €1.317,90 €
12.0000,20620 €2.474,40 €
12.5000,20547 €2.568,38 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €