


AC01AT0001001JA100 | |
|---|---|
DigiKey Part Number | 749-1782-1-ND - Cut Tape (CT) 749-1782-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01AT0001001JA100 |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01AT0001001JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,46200 € | 11,55 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,37070 € | 37,07 € |
| 250 | 0,32456 € | 81,14 € |
| 500 | 0,29574 € | 147,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27124 € | 271,24 € |
| 2.000 | 0,25041 € | 500,82 € |
| 3.000 | 0,23971 € | 719,13 € |
| 5.000 | 0,22760 € | 1.138,00 € |
| 7.000 | 0,22039 € | 1.542,73 € |
| 10.000 | 0,21334 € | 2.133,40 € |
| 12.000 | 0,20997 € | 2.519,64 € |
| 24.000 | 0,19837 € | 4.760,88 € |
| 25.000 | 0,19774 € | 4.943,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

