
AC01000005000JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000005000JA100CT-ND - Cut Tape (CT) 749-AC01000005000JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000005000JA100 |
Description | RES 500 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000005000JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,51480 € | 12,87 € |
| 50 | 0,46020 € | 23,01 € |
| 100 | 0,41380 € | 41,38 € |
| 250 | 0,36284 € | 90,71 € |
| 500 | 0,33096 € | 165,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30389 € | 303,89 € |
| 2.000 | 0,28088 € | 561,76 € |
| 3.000 | 0,26906 € | 807,18 € |
| 5.000 | 0,25568 € | 1.278,40 € |
| 7.000 | 0,24772 € | 1.734,04 € |
| 10.000 | 0,23993 € | 2.399,30 € |
| 12.000 | 0,23620 € | 2.834,40 € |
| 24.000 | 0,22339 € | 5.361,36 € |
| 25.000 | 0,22269 € | 5.567,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

