200 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000002007JA100

DigiKey Part Number
749-AC01000002007JA100CT-ND - Cut Tape (CT)
749-AC01000002007JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000002007JA100
Description
RES 0.2 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000002007JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,52500 €5,25 €
250,44840 €11,21 €
500,40000 €20,00 €
1000,35920 €35,92 €
2500,31448 €78,62 €
5000,28644 €143,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,26263 €262,63 €
2.0000,24239 €484,78 €
3.0000,23199 €695,97 €
5.0000,22023 €1.101,15 €
7.0000,21323 €1.492,61 €
10.0000,20638 €2.063,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €