Direct

VJ9155Y123MBAAM31 | |
|---|---|
DigiKey Part Number | VJ9155Y123MBAAM31-ND |
Manufacturer | |
Manufacturer Product Number | VJ9155Y123MBAAM31 |
Description | CAPACITOR CERAMIC |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 50V Ceramic Capacitor X7R |
Category | Tolerance ±20% |
Mfr | Voltage - Rated |
Series | Temperature Coefficient |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Ratings AEC-Q200 |
Capacitance | Applications |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y123MBAAR31G | Vishay Vitramon | 0 | GA0603Y123MBAAR31G-ND | 0,04998 € | Direct |


