Direct

VJ7175A150JFAAI34 | |
|---|---|
DigiKey Part Number | VJ7175A150JFAAI34-ND |
Manufacturer | |
Manufacturer Product Number | VJ7175A150JFAAI34 |
Description | CAPACITOR CERAMIC |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Features Epoxy Mountable |
Part Status Obsolete | Ratings AEC-Q200 |
Capacitance | Applications |
Tolerance ±5% | Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402D150JEAAI34G | Vishay Vitramon | 0 | GA0402D150JEAAI34G-ND | 0,06095 € | Direct |


