
VJ2225Y125KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ2225Y125KXCATTR-ND - Tape & Reel (TR) 720-VJ2225Y125KXCATCT-ND - Cut Tape (CT) 720-VJ2225Y125KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y125KXCAT |
Description | CAP CER 1.2UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y125KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,65100 € | 26,51 € |
| 50 | 2,34720 € | 117,36 € |
| 100 | 2,21220 € | 221,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98368 € | 991,84 € |
| 1.000 | 1,91289 € | 1.912,89 € |
| 1.500 | 1,87741 € | 2.816,12 € |
| 2.500 | 1,83809 € | 4.595,23 € |
| 3.500 | 1,81509 € | 6.352,82 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

