
VJ2220Y224KXCAT | |
|---|---|
DigiKey Part Number | 720-1153-2-ND - Tape & Reel (TR) 720-1153-1-ND - Cut Tape (CT) 720-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y224KXCAT |
Description | CAP CER 0.22UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y224KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12500 € | 11,25 € |
| 50 | 0,90860 € | 45,43 € |
| 100 | 0,84180 € | 84,18 € |
| 500 | 0,72882 € | 364,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69385 € | 693,85 € |
| 2.000 | 0,66506 € | 1.330,12 € |
| 3.000 | 0,65063 € | 1.951,89 € |
| 5.000 | 0,63464 € | 3.173,20 € |
| 7.000 | 0,62529 € | 4.377,03 € |
| 10.000 | 0,61630 € | 6.163,00 € |
| 12.000 | 0,61203 € | 7.344,36 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

