Upgrade
Upgrade
Upgrade

VJ2220Y154KBPAT4X | |
|---|---|
DigiKey Part Number | VJ2220Y154KBPAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220Y154KBPAT4X |
Description | CAP CER 0.15UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y154KBPAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2220Y154JBEAT4X | Vishay Vitramon | 0 | VJ2220Y154JBEAT4X-ND | 2,13821 € | Upgrade |
| VJ2220Y154JBPAT4X | Vishay Vitramon | 0 | VJ2220Y154JBPAT4X-ND | 1,55107 € | Upgrade |
| VJ2220Y154KBEAT4X | Vishay Vitramon | 0 | VJ2220Y154KBEAT4X-ND | 1,73031 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25677 € | 2.513,54 € |
| Unit Price without VAT: | 1,25677 € |
|---|---|
| Unit Price with VAT: | 1,49556 € |


