Similar

VJ2012Y331KXUSTX1 | |
|---|---|
DigiKey Part Number | VJ2012Y331KXUSTX1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2012Y331KXUSTX1 |
Description | CAP CER 330PF 250VAC X7R 2012 |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor X7R 2012 (5030 Metric) |
EDA/CAD Models | VJ2012Y331KXUSTX1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 2012 (5030 Metric) |
Tolerance ±10% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA352QR7GF331KW31L | Murata Electronics | 2.980 | 490-16690-1-ND | 1,16000 € | Similar |


