0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y334KXAAT

DigiKey Part Number
720-VJ1825Y334KXAATTR-ND - Tape & Reel (TR)
720-VJ1825Y334KXAATCT-ND - Cut Tape (CT)
720-VJ1825Y334KXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1825Y334KXAAT
Description
CAP CER 0.33UF 50V X7R 1825
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825Y334KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,30900 €13,09 €
501,06520 €53,26 €
1000,98980 €98,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,86246 €431,23 €
1.0000,82303 €823,03 €
1.5000,80328 €1.204,92 €
2.5000,78139 €1.953,48 €
3.5000,76859 €2.690,07 €
5.0000,75627 €3.781,35 €
6.0000,75044 €4.502,64 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €