Upgrade
Upgrade
Upgrade

VJ1825A221KBLAT4X | |
|---|---|
DigiKey Part Number | VJ1825A221KBLAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825A221KBLAT4X |
Description | CAP CER 220PF 630V NP0 1825 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825A221KBLAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.183" L x 0.252" W (4.65mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21264 € | 1.212,64 € |
| Unit Price without VAT: | 1,21264 € |
|---|---|
| Unit Price with VAT: | 1,44304 € |


