
VJ1812Y334KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y334KXCATTR-ND - Tape & Reel (TR) 720-VJ1812Y334KXCATCT-ND - Cut Tape (CT) 720-VJ1812Y334KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y334KXCAT |
Description | CAP CER 0.33UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y334KXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 1,08420 € | 54,21 € |
| 100 | 1,00790 € | 100,79 € |
| 500 | 0,87884 € | 439,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83887 € | 838,87 € |
| 2.000 | 0,80598 € | 1.611,96 € |
| 3.000 | 0,78949 € | 2.368,47 € |
| 5.000 | 0,77122 € | 3.856,10 € |
| 7.000 | 0,76053 € | 5.323,71 € |
| 10.000 | 0,75025 € | 7.502,50 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

