Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1812Y123JBAAT4X | |
|---|---|
DigiKey Part Number | VJ1812Y123JBAAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y123JBAAT4X |
Description | CAP CER 0.012UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | VJ1812Y123JBAAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | 0,79785 € | 1.595,70 € |
| Unit Price without VAT: | 0,79785 € |
|---|---|
| Unit Price with VAT: | 0,94944 € |


