
VJ1812A222JXEAT | |
---|---|
DigiKey Part Number | 720-1827-2-ND - Tape & Reel (TR) 720-1827-1-ND - Cut Tape (CT) 720-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A222JXEAT |
Description | CAP CER 2200PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A222JXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,29000 € | 1,29 € |
10 | 0,80800 € | 8,08 € |
50 | 0,67800 € | 33,90 € |
100 | 0,62460 € | 62,46 € |
500 | 0,53426 € | 267,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,47495 € | 474,95 € |
2.000 | 0,45371 € | 907,42 € |
3.000 | 0,45197 € | 1.355,91 € |
5.000 | 0,44999 € | 2.249,95 € |
10.000 | 0,44439 € | 4.443,90 € |
12.000 | 0,44099 € | 5.291,88 € |
Unit Price without VAT: | 1,29000 € |
---|---|
Unit Price with VAT: | 1,53510 € |