Similar

VJ1812A220KBFAT4X | |
|---|---|
DigiKey Part Number | VJ1812A220KBFAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A220KBFAT4X |
Description | CAP CER 22PF 2KV NP0 1812 |
Customer Reference | |
Detailed Description | 22 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A220KBFAT4X Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA220KAT1A | KYOCERA AVX | 0 | 1812GA220KAT1A-ND | 0,44429 € | Similar |


