Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

VJ1812A150GCFAT | |
|---|---|
DigiKey Part Number | VJ1812A150GCFAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A150GCFAT |
Description | CAP CER 15PF 2KV C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A150GCFAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2K00150GCT | Knowles Syfer | 0 | 1812J2K00150GCT-ND | 1,17820 € | Direct |
| 1812J2K00150FCT | Knowles Syfer | 0 | 1812J2K00150FCT-ND | 2,14214 € | Upgrade |
| 1812J2K50150FCT | Knowles Syfer | 0 | 1812J2K50150FCT-ND | 2,14214 € | Upgrade |
| 1812J2K50150GCT | Knowles Syfer | 0 | 1812J2K50150GCT-ND | 1,17820 € | Upgrade |
| 1812J3K00150FCT | Knowles Syfer | 0 | 1812J3K00150FCT-ND | 2,14214 € | Upgrade |



