
VJ1812A120MCRAJ | |
---|---|
DigiKey Part Number | VJ1812A120MCRAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A120MCRAJ |
Description | CAP CER 12PF 1.5KV C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 12 pF ±20% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A120MCRAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |