
VJ1812A102KXGAT | |
---|---|
DigiKey Part Number | 720-2077-2-ND - Tape & Reel (TR) 720-2077-1-ND - Cut Tape (CT) 720-2077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A102KXGAT |
Description | CAP CER 1000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A102KXGAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,70800 € | 7,08 € |
50 | 0,58500 € | 29,25 € |
100 | 0,53740 € | 53,74 € |
500 | 0,45674 € | 228,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,43180 € | 431,80 € |
2.000 | 0,38784 € | 775,68 € |
3.000 | 0,38542 € | 1.156,26 € |
5.000 | 0,38278 € | 1.913,90 € |
7.000 | 0,38130 € | 2.669,10 € |
10.000 | 0,37650 € | 3.765,00 € |
12.000 | 0,37346 € | 4.481,52 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |