VJ1812A100FCLAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 2.420
Unit Price: 1,24000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A100FCLAR

DigiKey Part Number
VJ1812A100FCLAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A100FCLAR
Description
CAP CER 10PF 630V C0G/NP0 1812
Customer Reference
Detailed Description
10 pF ±1% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A100FCLAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types