VJ1808Y392KBLAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,74856 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,74856 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,87321 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,60927 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,71052 €
Datasheet
VJ1808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808Y392KBLAT4X

DigiKey Part Number
VJ1808Y392KBLAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1808Y392KBLAT4X
Description
CAP CER 3900PF 630V X7R 1808
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808Y392KBLAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.186" L x 0.080" W (4.72mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,60927 €2.437,08 €
Unit Price without VAT:0,60927 €
Unit Price with VAT:0,72503 €